
* Images are for reference only
CE201210-33NJ
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CE201210-33NJ
- JLCPCB Part #
- C2041540
- Package
- 0805
- Description
- 1.2GHz 24@100MHz 300mA 33nH 600mΩ ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 111
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 111
In-stock Item Pricing
Qty Unit Price
1+
$0.1125
50+
$0.0900
150+
$0.0788
500+
$0.0703
2500+
$0.0635
4000+
$0.0601
Related Products
Welcome back, may I help you?