
* Images are for reference only
CD214A-T30CALF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CD214A-T30CALF
- JLCPCB Part #
- C3715413
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 30V 33.3V 400W 48.4V 8.3A Bidirectional TVS DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1473
1000+
$0.0570
2500+
$0.0551
5000+
$0.0541
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?