
* Images are for reference only
CAY16A-6812F4LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY16A-6812F4LF
- JLCPCB Part #
- C7228263
- Package
- 1206
- Description
- 4 63mW 68.1kΩ 8 ±1% ±200ppm/℃ 1206 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0731
200+
$0.0293
500+
$0.0283
1000+
$0.0278
Welcome back, may I help you?