
* Images are for reference only
CAY16-182J4LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- CAY16-182J4LF
- JLCPCB Part #
- C1731681
- Package
- 0603x4
- Description
- 1.8kΩ 4 62.5mW 8 ±200ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.0280
100+
$0.0275
300+
$0.0270
1000+
$0.0267
Related Products
Welcome back, may I help you?