
* Images are for reference only
AV30K2220122NIR1HT
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- AV30K2220122NIR1HT
- JLCPCB Part #
- C1869482
- Package
- 2220
- Description
- 1.2kA 10J 30V 30mW 34V 47V 6.5nF@1kHz 77V 2220 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9610
10+
$0.9400
30+
$0.9255
100+
$0.9110
Welcome back, may I help you?