
* Images are for reference only
9250-823-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9250-823-RC
- JLCPCB Part #
- C19365628
- Package
- Plugin,D4.1xL10.4mm
- Description
- 10.5MHz 180mA 2.44Ω 50@2.5MHz 82uH ±10% Plugin,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6829
200+
$1.0716
500+
$1.0345
1000+
$1.0168
Welcome back, may I help you?