
* Images are for reference only
9250A-685-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 9250A-685-RC
- JLCPCB Part #
- C1330238
- Package
- Plugin,D4.1xL10.4mm
- Description
- 111Ω 16mA 40@0.25MHz 540kHz 6.8mH Color Band Inductor ±10% 插件,D4.1xL10.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
200+
$0.3838
500+
$0.3693
1000+
$0.3629
Welcome back, may I help you?