
* Images are for reference only
MF-USML175/12-2
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- MF-USML175/12-2
- JLCPCB Part #
- C2154020
- Package
- 1210
- Description
- -40℃~+85℃ 1W 40mΩ 5mΩ 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.6746
10+
$0.6601
30+
$0.6505
100+
$0.6393
Related Products
Welcome back, may I help you?