This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SDR0703-120KL

Extended
Manufacturer
BOURNS
MFR.Part #
SDR0703-120KL
JLCPCB Part #
C6293900
Package
SMD,6.5x4.5mm
Description
1.3A 12uH 180mΩ 900mA ±10% SMD,6.5x4.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4334
200+ $0.1729
500+ $0.1671
1000+ $0.1643
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons