
* Images are for reference only
8230-92-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 8230-92-RC
- JLCPCB Part #
- C1331423
- Package
- Plugin,D3.1xL7.6mm
- Description
- 1mH 3.4MHz 30@0.79MHz 38mA 72Ω Color Band Inductor ±10% 插件,D3.1xL7.6mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1291
200+
$0.4369
500+
$0.4224
1000+
$0.4144
Welcome back, may I help you?