
* Images are for reference only
78F100J-TR-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 78F100J-TR-RC
- JLCPCB Part #
- C2041614
- Package
- Plugin,D2.8xL7.1mm
- Description
- 10uH 18MHz 370mA 40@7.9MHz 750mΩ ±5% 插件,D2.8xL7.1mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 99
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0910
200+
$0.0353
500+
$0.0340
1000+
$0.0335
Welcome back, may I help you?