
* Images are for reference only
DR221-474AE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- DR221-474AE
- JLCPCB Part #
- C2662185
- Package
- SMD-4P,6x3.3mm
- Description
- -40℃~+125℃ 100V 100mA 2 350mΩ 470uH@10kHz 500V 50V SMD-4P,6x3.3mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.6184
10+
$1.3310
30+
$1.1737
100+
$0.9955
500+
$0.9152
1000+
$0.8799
Related Products
Welcome back, may I help you?