
* Images are for reference only
74F475AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 74F475AI
- JLCPCB Part #
- C19580330
- Package
- Plugin,D5.1xL12.7mm
- Description
- 19MHz 3.5Ω 350mA 47uH 90@2.52MHz ±10% 插件,D5.1xL12.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3226
200+
$1.3262
400+
$1.2810
1000+
$1.2601
Welcome back, may I help you?