This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7355-H-RC

Extended
Manufacturer
BOURNS
MFR.Part #
7355-H-RC
JLCPCB Part #
C7193059
Package
Plugin
Description
-55℃~+105℃ 10mH@1kHz 2 2.2Ω 3.75kV 350mA 插件 Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 25

Minimum: 1

Full Reel: 90

$0.01

Add To List

Available Order Qty: 25

In-stock Item Pricing

Qty Unit Price
1+ $3.3594
10+ $3.2851
30+ $3.2351
90+ $3.1866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons