
* Images are for reference only
70F912AF-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F912AF-RC
- JLCPCB Part #
- C19367741
- Package
- Plugin,D10.9xL16mm
- Description
- 166kHz 250Ω 31mA 51@79kHz 91mH ±5% Plugin,D10.9xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9782
204+
$1.1897
408+
$1.1496
1020+
$1.1303
Welcome back, may I help you?