
* Images are for reference only
70F752AF-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F752AF-RC
- JLCPCB Part #
- C19480211
- Package
- Plugin,D10.9xL16mm
- Description
- 174kHz 222Ω 33mA 53@79kHz 75mH ±5% 插件,D10.9xL16mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 204
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9837
204+
$1.1919
408+
$1.1517
1020+
$1.1324