
* Images are for reference only
70F753AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F753AI
- JLCPCB Part #
- C19432945
- Package
- Plugin,D7.9xL9.7mm
- Description
- 41mA 49@250kHz 600kHz 7.5mH 85.2Ω ±5% 插件,D7.9xL9.7mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5137
144+
$1.0039
432+
$0.9701
1008+
$0.9539
Welcome back, may I help you?