
* Images are for reference only
70F336AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F336AI
- JLCPCB Part #
- C19534552
- Package
- Plugin,D3.8xL6.4mm
- Description
- 240mΩ 3.3uH 40@7.9MHz 66MHz 912mA ±10% 插件,D3.8xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3262
250+
$0.5299
500+
$0.5122
1000+
$0.5026
Welcome back, may I help you?