
* Images are for reference only
70F185AI
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F185AI
- JLCPCB Part #
- C19449880
- Package
- Plugin,D4.1xL6.4mm
- Description
- 15MHz 18uH 2.28Ω 229mA 52@2.5MHz ±5% 插件,D4.1xL6.4mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9842
200+
$0.7924
500+
$0.7651
1000+
$0.7522
Welcome back, may I help you?