
* Images are for reference only
70F107AP
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 70F107AP
- JLCPCB Part #
- C19485425
- Package
- Plugin,D3.8xL7.9mm
- Description
- 100nH 130mΩ 3.922A 49@25MHz 600MHz ±20% 插件,D3.8xL7.9mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3845
250+
$0.5525
500+
$0.5349
1000+
$0.5252
Welcome back, may I help you?