
* Images are for reference only
5714-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5714-RC
- JLCPCB Part #
- C1336996
- Package
- Plugin,D=1.3mm
- Description
- 1.25mH 1.75A 850mΩ ±15% 插件,D=1.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7290
200+
$1.8311
500+
$1.7668
1000+
$1.7346
Welcome back, may I help you?