
* Images are for reference only
2300HT-680-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-680-V-RC
- JLCPCB Part #
- C1336282
- Package
- Plugin,D=1.3mm
- Description
- 34mΩ 68uH 9.2A ±15% 插件,D=1.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4231
200+
$1.7121
500+
$1.6527
1000+
$1.6222
Welcome back, may I help you?