
* Images are for reference only
4814P-T01-103LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4814P-T01-103LF
- JLCPCB Part #
- C7185825
- Package
- SOIC-14-5.6mm
- Description
- 10kΩ 14 160mW 7 ±100ppm/℃ ±2% SOIC-14-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8654
200+
$0.3452
500+
$0.3340
1000+
$0.3292
Welcome back, may I help you?