
* Images are for reference only
4608X-101-203
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4608X-101-203
- JLCPCB Part #
- C19504622
- Package
- SIP-8
- Description
- 200mW 20kΩ 7 8 ±100ppm/℃ ±2% SIP-8 Resistor Networks, Arrays
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2299
200+
$0.0918
400+
$0.0888
1000+
$0.0872
Welcome back, may I help you?