
* Images are for reference only
4416P-T02-103LF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 4416P-T02-103LF
- JLCPCB Part #
- C6687619
- Package
- SOIC-16-300mil
- Description
- 10kΩ 15 16 160mW ±100ppm/℃ ±2% SOIC-16-300mil Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7919
200+
$1.5139
500+
$1.4625
1000+
$1.4385
Welcome back, may I help you?