
* Images are for reference only
3361P-1-202GLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3361P-1-202GLF
- JLCPCB Part #
- C5493777
- Package
- SMD-3P,7x6.7mm
- Description
- 1 2kΩ 500mW ±10% ±100ppm/℃ SMD-3P,7x6.7mm Potentiometers, Variable Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 13
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.9530
10+
$0.9304
30+
$0.9158
100+
$0.9013
Related Products
Welcome back, may I help you?