
* Images are for reference only
3048L-4-502
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 3048L-4-502
- JLCPCB Part #
- C1561483
- Package
- -
- Description
- 0mm~10.16mm - Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.0257
200+
$13.5551
500+
$13.0792
1000+
$12.8437
Welcome back, may I help you?