
* Images are for reference only
2300HT-470-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-470-H-RC
- JLCPCB Part #
- C17576496
- Package
- Plugin,D=32.5mm
- Description
- 10A 28mΩ 47uH Unshielded Inductor ±15% 插件,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$5.2336
216+
$2.0886
504+
$2.0196
1008+
$1.9843
Welcome back, may I help you?