
* Images are for reference only
PWR4525WR100JE
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- PWR4525WR100JE
- JLCPCB Part #
- C4320156
- Package
- SMD,11.4x6.4mm
- Description
- -55℃~+275℃ 100mΩ 2W Wirewound Resistor ±150ppm/℃ ±5% SMD,11.4x6.4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7657
200+
$0.2976
500+
$0.2864
1000+
$0.2815