
* Images are for reference only
2308-V-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2308-V-RC
- JLCPCB Part #
- C17204787
- Package
- Plugin,D=32.5mm
- Description
- 11.2A 14mΩ 39uH ±15% Plugin,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1770
200+
$0.4702
500+
$0.4541
1000+
$0.4476