
* Images are for reference only
2300HT-3R9-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2300HT-3R9-H-RC
- JLCPCB Part #
- C17228012
- Package
- Plugin,D=32.5mm
- Description
- 29.2A 3.9uH 4mΩ ±15% Plugin,D=32.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1944
216+
$2.4713
504+
$2.3891
1008+
$2.3487
Welcome back, may I help you?