
* Images are for reference only
2200LL-561-H-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2200LL-561-H-RC
- JLCPCB Part #
- C17664515
- Package
- Plugin,D=27.9mm
- Description
- 101mΩ 3.5A 560uH ±15% Plugin,D=27.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 108
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1670
216+
$1.6636
540+
$1.6087
972+
$1.5812
Welcome back, may I help you?