
* Images are for reference only
2095-160-BLF
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2095-160-BLF
- JLCPCB Part #
- C1566754
- Package
- Plugin
- Description
- 1.5pF 1.6kV 2 5kA ±20% 插件 Gas Discharge Tube Arresters (GDT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7114
200+
$0.2759
500+
$0.2662
1000+
$0.2614
Related Products
Welcome back, may I help you?