
* Images are for reference only
2037-42-B
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 2037-42-B
- JLCPCB Part #
- C3660170
- Package
- Plugin
- Description
- 2 420V 5kA ±15% 插件 Gas Discharge Tube Arresters (GDT)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5925
200+
$0.2296
500+
$0.2216
1000+
$0.2184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?