This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5SMBJ28A-H

Extended
Manufacturer
BOURNS
MFR.Part #
1.5SMBJ28A-H
JLCPCB Part #
C3711105
Package
SMB(DO-214AA)
Description
-55℃~+150℃ 1.5kW 28V 31.1V 33.1A 45.4V TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3134
200+ $0.1213
500+ $0.1171
1000+ $0.1150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons