
* Images are for reference only
1.5SMBJ48A-H
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1.5SMBJ48A-H
- JLCPCB Part #
- C3710935
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1.5kW 19.4A 1uA 48V 53.3V 77.4V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3137
200+
$0.1214
500+
$0.1172
1000+
$0.1151
Related Products