
* Images are for reference only
15KPA017C-SD-Q
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 15KPA017C-SD-Q
- JLCPCB Part #
- C3711730
- Package
- DO-218
- Description
- -55℃~+175℃ 10uA 15kW 17.35V 17V 27V 556.6A Bidirectional TVS DO-218 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9440
200+
$1.1405
750+
$1.1002
1500+
$1.0792
Related Products
Welcome back, may I help you?