
* Images are for reference only
1140-822K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1140-822K-RC
- JLCPCB Part #
- C1336562
- Package
- Plugin,D38.1x26.2mm
- Description
- 1.2A 1.95Ω 2.3A 8.2mH ±10% 插件,D38.1x26.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.6477
200+
$4.1213
500+
$3.9769
1000+
$3.9046
Welcome back, may I help you?