
* Images are for reference only
BPS130-HG030P-3S
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- BPS130-HG030P-3S
- JLCPCB Part #
- C5954760
- Package
- SIP-3
- Description
- -40℃~+150℃ 2.0684bar 4.5V~5.5V SIP-3 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.9904
200+
$26.7308
400+
$25.8373
1000+
$25.3961