
* Images are for reference only
1120-470K-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 1120-470K-RC
- JLCPCB Part #
- C5472505
- Package
- Plugin,D=20.6mm
- Description
- 35mΩ 47uH 5.5A ±10% 插件,D=20.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 206
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$8.3801
10+
$8.1971
30+
$8.0751
100+
$7.9531
Welcome back, may I help you?