
* Images are for reference only
5800-151-RC
Extended
- Manufacturer
- BOURNS
- MFR.Part #
- 5800-151-RC
- JLCPCB Part #
- C1331367
- Package
- Plugin,D7xL17.8mm
- Description
- 150uH 460mΩ 600mA 900mA ±10% 插件,D7xL17.8mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 864
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5861
200+
$0.2271
500+
$0.2190
864+
$0.2158