
* Images are for reference only
BL9193-18BAPRN
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL9193-18BAPRN
- JLCPCB Part #
- C130486
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 1.8V 100dB@(217Hz) 100uVrms 210mV@(300mA) 300mA 6V 90uA Fixed Over Current Protection、Over Temperature Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0963
50+
$0.0770
150+
$0.0673
500+
$0.0601
3000+
$0.0521
6000+
$0.0492
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?