CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. BL9582B
BL9582B - 1
BL9582B - 2
BL9582B - 3
Extended1/3
* Images are for reference only
BL9582B
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL9582B
JLCPCB Part #
C81333
Package
SOT-89-5
Description
-40℃~+125℃ 1 1.4A 1MHz 32V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerBL(Shanghai Belling)
PackageSOT-89-5
Constant Current Accuracy4%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)32V
Frequency - Switching1MHz
Output Current1.4A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. BL9582B
BL9582B

* Images are for reference only

BL9582B

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL9582B
JLCPCB Part #
C81333
Package
SOT-89-5
Description
-40℃~+125℃ 1 1.4A 1MHz 32V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL9582B

* Images are for reference only

BL9582B
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL9582B
JLCPCB Part #
C81333
Package
SOT-89-5
Description
-40℃~+125℃ 1 1.4A 1MHz 32V Analog、PWM Buck DC-DC Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL9582B Specifications

BL9582B technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerBL(Shanghai Belling)
PackageSOT-89-5
Constant Current Accuracy4%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)32V
Frequency - Switching1MHz
Output Current1.4A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL9582B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL9582B Documents

BL9582B datasheets or manufacturer documentation.

Datasheet: BL9582B Datasheet (PDF)

BL9582B Schematic Symbol & PCB Footprint

The BL9582B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.