
* Images are for reference only
BL8071CLBTR33
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL8071CLBTR33
- JLCPCB Part #
- C2763399
- Package
- SOT-223
- Description
- -40℃~+85℃@(Ta) 1 1.5A 100uA 3.3V 300mV@(1A) 44uVrms 6V 70dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1713
50+
$0.1341
150+
$0.1180
500+
$0.0980
2500+
$0.0840
5000+
$0.0787
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?