
* Images are for reference only
BL24C16F-NTRC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C16F-NTRC
- JLCPCB Part #
- C2999163
- Package
- UDFN-8L(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 16Kbit 1MHz 3ms Hardware write protection function、Noise suppression function I2C UDFN-8L(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 43
Minimum: 122
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0936
50+
$0.0739
150+
$0.0642
500+
$0.0568
3000+
$0.0510
6000+
$0.0479
Related Products
Welcome back, may I help you?