
* Images are for reference only
BL25CM2A-PARC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL25CM2A-PARC
- JLCPCB Part #
- C2932516
- Package
- SOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 100 Years 2.8V~5.5V 2MHz 2Mbit 8ms Hardware write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function、Built-in write enable latch (WEL) SPI SOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1299
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1293
In-stock Item Pricing
Qty Unit Price
1+
$1.2536
10+
$1.0796
30+
$0.9846
100+
$0.8766
500+
$0.8283
1000+
$0.8057
Related Products
Welcome back, may I help you?