
* Images are for reference only
BL24C04F-SFRC
Extended
- Manufacturer
- BL(Shanghai Belling)
- MFR.Part #
- BL24C04F-SFRC
- JLCPCB Part #
- C2932505
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 100 Years 1MHz 3ms 4Kbit Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1896
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1895
In-stock Item Pricing
Qty Unit Price
1+
$0.0691
100+
$0.0546
300+
$0.0474
3000+
$0.0419
6000+
$0.0376
9000+
$0.0355
Related Products
Welcome back, may I help you?