
* Images are for reference only
BK32005002-MH
Extended
- Manufacturer
- Brightking
- MFR.Part #
- BK32005002-MH
- JLCPCB Part #
- C522995
- Package
- SMD,4x2.1mm
- Description
- -40℃~+85℃ 0.8pF 100MΩ 1kV 500A ±20% SMD,4x2.1mm Glass Discharge Tubes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 58
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1608
10+
$0.1578
30+
$0.1558
100+
$0.1537
Related Products
Welcome back, may I help you?