
* Images are for reference only
561KD14-OC4Z2
Extended
- Manufacturer
- Brightking
- MFR.Part #
- 561KD14-OC4Z2
- JLCPCB Part #
- C2833645
- Package
- Plugin,P=7.5mm
- Description
- 125J 350V 360pF@1kHz 4.5kA 460V 504V~616V 600mW 925V 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1057
50+
$0.0843
300+
$0.0664
600+
$0.0583
Related Products