
* Images are for reference only
SM1204UYC
Extended
- Manufacturer
- BIVAR
- MFR.Part #
- SM1204UYC
- JLCPCB Part #
- C7011562
- Package
- 1204
- Description
- 110° 2.1V 20mA 592nm 593nm 72mcd Water Clear Yellow 1204 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3067
200+
$0.1225
500+
$0.1183
1000+
$0.1163
Welcome back, may I help you?